IC 0.6 A SWITCHING REGULATOR, 2700 kHz SWITCHING FREQ-MAX, PDSO6, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, DFN-6, Switching Regulator or Controller
Analog Devices LTC3549EDCB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.