The LTC3550EDHC-1#PBF is a single-cell Li-ion battery charger IC with an output current of 800mA and an output voltage of 4.2V. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 5.5V. The device is packaged in a DFN package and is RoHS compliant. It is designed for use in battery management applications.
Analog Devices LTC3550EDHC-1#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 4.2V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.