
The LTC3550EDHC-1#TRPBF is a single-cell battery management IC from Analog Devices. It operates within a temperature range of -40°C to 85°C and is packaged in a DFN package with a length of 5mm. This device is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units per package. It is designed to manage a single-cell battery and has a maximum input voltage of 8V and a minimum input voltage of 4.3V.
Sign in to ask questions about the Analog Devices LTC3550EDHC-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3550EDHC-1#TRPBF technical specifications.
| Package/Case | DFN |
| Length | 5mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3550EDHC-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
