
Analog Devices LTC3550EDHC#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.3V |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 4.2V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3550EDHC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
