The LTC3552EDHC is a dual output DC/DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 8V and a minimum supply voltage of 4.25V. The device is not RoHS compliant and has a package type of DFN EP. It is designed to provide an output current of 500mA and an output voltage of 4.2V.
Analog Devices LTC3552EDHC technical specifications.
| Package/Case | DFN EP |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.25V |
| Number of Cells | 1 |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.