Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO16
Analog Devices LTC3552EDHC-1 technical specifications.
| Package/Case | DFN EP |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.25V |
| Number of Cells | 1 |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.