This 1-cell 2-output power management IC from Analog Devices is packaged in a 5mm long DFN package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device accepts input voltages between 4.25V and 8V.
Analog Devices LTC3552EDHC-1#PBF technical specifications.
| Package/Case | DFN |
| Length | 5mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 2 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.