
The LTC3552EDHC#PBF is a dual output battery management IC from Analog Devices. It operates from a supply voltage of 4.25V to 8V and can deliver up to 500mA of output current. The device is packaged in a DFN package and is RoHS compliant. It is suitable for use in battery management applications where a compact and efficient solution is required. The LTC3552EDHC#PBF can operate over a temperature range of -40°C to 85°C.
Analog Devices LTC3552EDHC#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.25V |
| Number of Cells | 1 |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
