
The LTC3553EUD#PBF is a dual-cell battery management IC with two outputs, operating from a 5.5V supply. It is packaged in a QFN package with a length of 3mm. The device is rated for operation over a temperature range of -40°C to 85°C. It is RoHS compliant and does not require radiation hardening.
Analog Devices LTC3553EUD#PBF technical specifications.
| Package/Case | QFN |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 12uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3553EUD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
