
Dual-output USB power manager IC, designed for single-cell battery applications. Features a wide input voltage range of 4.35V to 5.5V and operates with a low supply current of 12µA. This QFN-packaged component offers two outputs and is RoHS compliant, suitable for operation across a temperature range of -40°C to 85°C. Supplied in tape and reel packaging.
Analog Devices LTC3553EUD#TRPBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 12uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3553EUD#TRPBF to view detailed technical specifications.
No datasheet is available for this part.