
The LTC3554EUD-2#PBF is a dual-cell PowerPath IC from Analog Devices, operating over a temperature range of -40°C to 85°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 4.35V. This device is available in a QFN package and is RoHS compliant. The LTC3554EUD-2#PBF has an operating supply current of 10uA and is suitable for battery management applications.
Sign in to ask questions about the Analog Devices LTC3554EUD-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3554EUD-2#PBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 10uA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3554EUD-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
