Micropower USB Power Manager with Li-Ion Charger and Two Step Down Regulators
Sign in to ask questions about the Analog Devices LTC3554EUD-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3554EUD-2#TRPBF technical specifications.
| Package/Case | QFN |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 10uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3554EUD-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
