
Power management IC featuring a single-cell battery charger and two outputs. Operates within a 4.35V to 5.5V input voltage range, with a maximum operating voltage of 5.5V. Delivers a low operating supply current of 10µA. Encased in a 3mm QFN package, suitable for operation from -40°C to 85°C. RoHS compliant.
Analog Devices LTC3554EUD#PBF technical specifications.
| Package/Case | QFN |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3554EUD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
