
The LTC3554EUD#TRPBF is a 1-cell 2-output power path management IC from Analog Devices. It operates over a voltage range of 4.35V to 5.5V and is packaged in a QFN package. The device is RoHS compliant and suitable for use in battery management applications. The LTC3554EUD#TRPBF has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It consumes an operating supply current of 10uA.
Sign in to ask questions about the Analog Devices LTC3554EUD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3554EUD#TRPBF technical specifications.
| Package/Case | QFN |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 10uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3554EUD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
