
The LTC3555EUFD-1#PBF is a PowerPath 1-cell 4-output IC from Analog Devices. It operates from 4.35V to 5.5V and is packaged in a QFN package. The device is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3555EUFD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3555EUFD-1#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3555EUFD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
