The LTC3555EUFD#PBF is a 1-cell 4-output battery management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is supplied with a 5.5V operating voltage. The device is packaged in a QFN package and is available in quantities of 73. The LTC3555EUFD#PBF is compliant with RoHS regulations and is not radiation hardened. It is designed for use in battery management applications.
Sign in to ask questions about the Analog Devices LTC3555EUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3555EUFD#PBF technical specifications.
| Package/Case | QFN |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3555EUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
