
The LTC3555IUFD#PBF is a PowerPath 1-cell 4-output battery management IC from Analog Devices. It features a QFN package with a length of 5mm and operates within a temperature range of -40°C to 85°C. This IC is designed for battery management applications and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3555IUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3555IUFD#PBF technical specifications.
| Package/Case | QFN |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 4 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3555IUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
