The LTC3556EUFD#TRPBF is a 3-cell battery management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a QFN package. This device is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units per reel. The LTC3556EUFD#TRPBF is designed to manage 3-cell battery systems with a maximum input voltage of 5.5V and a minimum input voltage of 4.35V.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
