
USB Power Manager 4.35V 5.5V to 28-Pin QFN EP
Analog Devices LTC3557EUF#PBF technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.85W |
| Number of Cells | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 3.3V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.