The LTC3557EUF#TRPBF is a single-cell power management IC packaged in a QFN package with a length of 4mm. It operates within a temperature range of -40°C to 85°C. The device has a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. It is available in a tape and reel packaging with a quantity of 2500 units. The device is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3557EUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3557EUF#TRPBF technical specifications.
| Package/Case | QFN |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3557EUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
