
Linear battery charger IC for single-cell Li-Ion/Li-Pol batteries, capable of 950mA charge current with a 4.2V output. Features two outputs and operates from a 4.3V to 5.5V input voltage range. Housed in a 20-pin QFN EP package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C and a low operating supply current of 200µA.
Sign in to ask questions about the Analog Devices LTC3558EUD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3558EUD#PBF technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 200uA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3558EUD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
