
The LTC3559EUD-1#PBF is a dual output power management IC from Analog Devices, featuring a QFN EP package and operating within a -40°C to 85°C temperature range. It is designed to manage battery voltage, with a maximum input voltage of 5.5V and minimum input voltage of 4.3V. The device is RoHS compliant and available in quantities of 121 per rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC3559EUD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3559EUD-1#PBF technical specifications.
| Package/Case | QFN EP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.3V |
| Number of Cells | 1 |
| Number of Outputs | 2 |
| Output Voltage | 4.1V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3559EUD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
