The LTC3559EUD-1#TRPBF is a 2-output power management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.3V and 5.5V. The device is packaged in a QFN EP package and is available in quantities of 2500 per reel. The IC is RoHS compliant.
Analog Devices LTC3559EUD-1#TRPBF technical specifications.
| Package/Case | QFN EP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.3V |
| Number of Cells | 1 |
| Number of Outputs | 2 |
| Output Voltage | 4.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.