The LTC3560ES6 is a commercial extended temperature DC/DC controller with a 6-pin VSSOP package. It operates over a temperature range of 0°C to 85°C and has a 2.5V to 5.5V input voltage range. This device is suitable for use in a variety of applications, including power management and DC/DC conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3560ES6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3560ES6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC3560ES6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.