
High-efficiency, 800mA synchronous step-down regulator featuring a 2.25MHz switching frequency. Delivers adjustable positive output voltages from 600mV up to 5.5V, with a maximum output current of 800mA. Operates from an input voltage range of 2.5V to 5.5V, achieving up to 95% efficiency. Housed in a compact SOT-23-6 package, this power management IC is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices LTC3560ES6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3560ES6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
