
Adjustable synchronous buck regulator IC, delivering up to 800mA output current with a maximum output voltage of 5.5V. Features a single adjustable output and operates within a temperature range of -40°C to 85°C. Packaged in a 6-lead TSOT-23, supplied on tape and reel, and is RoHS compliant.
Analog Devices LTC3560ES6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3560ES6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
