
The LTC3560IS6#TRPBF is a single-output DC/DC controller from Analog Devices, available in a 6-pin SOT-23 package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features an adjustable output voltage of 5.5V and a maximum output current of 800mA. It also includes a synchronous rectifier for improved efficiency.
Sign in to ask questions about the Analog Devices LTC3560IS6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3560IS6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3560IS6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
