The LTC3561AEDD#PBF is a DC/DC controller with a positive output configuration, capable of delivering 1A of output current. It operates within a temperature range of -40°C to 125°C and has a maximum output voltage of 5.5V. The device is packaged in a DFN package and is available in rail/tube packaging. The LTC3561AEDD#PBF is RoHS compliant and does not contain any SVHC compliant materials.
Sign in to ask questions about the Analog Devices LTC3561AEDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3561AEDD#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 96% |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3561AEDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.