
Synchronous step-down DC/DC controller with 1A output current capability. Features an adjustable output voltage and a single output. Operates within a -40°C to 85°C temperature range and is housed in a DFN package. Supplied on tape and reel, this RoHS compliant component includes a synchronous rectifier for enhanced efficiency.
Sign in to ask questions about the Analog Devices LTC3561AEDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3561AEDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3561AEDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
