
The LTC3561EDD#PBF is a DC/DC controller with an efficiency of 95% and a maximum operating temperature of 85°C. It features a positive output configuration and a maximum output voltage of 5V. The device is packaged in a lead-free DFN EP package and is RoHS compliant. It can deliver an output current of up to 1A and has a minimum input voltage of 2.625V.
Sign in to ask questions about the Analog Devices LTC3561EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3561EDD#PBF technical specifications.
| Package/Case | DFN EP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Min Input Voltage | 2.625V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3561EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
