
Quad synchronous step-down DC/DC regulator featuring I2C control. Delivers four independent outputs with two capable of 600mA and two capable of 400mA. Adjustable output voltage up to 3.78V with integrated synchronous rectification for improved efficiency. Operates across a wide temperature range from -40°C to 85°C and is RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC3562EUD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3562EUD#PBF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 3.78V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3562EUD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
