
The LTC3563EDC#TRPBF DC/DC controller is a fixed output device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single output current of 500mA and is packaged in a DFN package. The device is RoHS compliant and features a synchronous rectifier. It is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC3563EDC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3563EDC#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.87V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3563EDC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
