Synchronous step-down DC/DC controller with 1.25A output current and adjustable output voltage from 600mV to 5.5V. Features up to 96% efficiency, operating from a 2.5V to 5.5V input voltage range. This integrated circuit is housed in a 6-pin DFN package, suitable for operation between -40°C and 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC3564EDCB#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3564EDCB#TRMPBF technical specifications.
| Package/Case | DFN |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3564EDCB#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.