
Adjustable synchronous buck DC/DC controller and regulator IC, featuring a 1.25A output current capability. Operates with an input voltage range of 2.5V to 5.5V, delivering an adjustable positive output voltage up to 5.5V. Designed with a single output and a synchronous rectifier for enhanced efficiency. Housed in a compact SOT-23-5 package, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC3564ES5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3564ES5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3564ES5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
