Adjustable synchronous buck DC/DC controller and regulator IC, delivering up to 1.25A output current. Features a high efficiency of 96%, with an adjustable output voltage range from 600mV to 5.5V. Operates with an input voltage between 2.5V and 5.5V, and is housed in a compact DFN package. This lead-free, RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC3564IDCB#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3564IDCB#TRMPBF technical specifications.
| Package/Case | DFN |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3564IDCB#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.