
The LTC3564IS5#TRMPBF is a 5.5V adjustable DC/DC regulator with an efficiency of 96%. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a SOT-23-5 case and is available in quantities of 500. It features a synchronous rectifier and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC3564IS5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3564IS5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3564IS5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
