
The LTC3564IS5#TRPBF is a DC/DC controller with an adjustable output voltage of 5.5V and a maximum output current of 1.25A. It is packaged in a SOT-23-5 package and operates over a temperature range of -40°C to 125°C. This device is RoHS compliant and features a synchronous rectifier. It is available in quantities of 2500 units, packaged in tape and reel.
Sign in to ask questions about the Analog Devices LTC3564IS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3564IS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3564IS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
