The LTC3565IDD#PBF is a DC/DC controller with a 5V adjustable output voltage, capable of delivering 1.25A of current. It operates within a temperature range of -40°C to 125°C and accepts input voltages up to 5.5V. This device is packaged in a lead-free DFN package and is compliant with RoHS regulations. The LTC3565IDD#PBF features a synchronous rectifier for efficient operation.
Sign in to ask questions about the Analog Devices LTC3565IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3565IDD#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3565IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.