
The LTC3565IMSE#PBF is a lead-free adjustable positive DC/DC regulator with an output current of 1.25A. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 5.5V. The device is available in rail/tube packaging and is compliant with RoHS standards. It features a synchronous rectifier and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC3565IMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3565IMSE#PBF technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3565IMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
