
The LTC3565IMSE#TRPBF is a single-output DC/DC controller from Analog Devices, featuring an adjustable output voltage of 5V and a maximum output current of 1.25A. This device operates within a temperature range of -40°C to 125°C and is available in a SOP package. The LTC3565IMSE#TRPBF is RoHS compliant and suitable for use in synchronous rectifier applications.
Sign in to ask questions about the Analog Devices LTC3565IMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3565IMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3565IMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
