
Adjustable DC-DC buck converter with 1.8A output current and 96% efficiency. Features a 4MHz switching frequency, 2.5V to 5.5V input voltage range, and adjustable output voltage from 800mV to 5V. This synchronous rectifier IC is housed in a compact 3mm x 3mm x 0.75mm DFN package. Operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3568EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3568EDD#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 96% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3568EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
