The LTC3568IDD#PBF DC/DC controller is a 5V adjustable output device with 96% efficiency. It operates over a temperature range of -40°C to 125°C. The device is available in a DFN package and is RoHS compliant. It features a synchronous rectifier and a positive output configuration. The output current is 1.8A.
Sign in to ask questions about the Analog Devices LTC3568IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3568IDD#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 96% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.8A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3568IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.