The LTC3568IDD#TRPBF is a DC/DC controller from Analog Devices, featuring an adjustable output voltage of 5V and a maximum output current of 1.8A. It operates over a temperature range of -40°C to 125°C and is available in a lead-free DFN package. This device is RoHS compliant and includes a synchronous rectifier for efficient operation.
Analog Devices LTC3568IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.