
Triple synchronous buck DC/DC controller and regulator featuring adjustable output voltage up to 5.5V and 1.2A output current per channel. Achieves up to 96% efficiency with a minimum input voltage of 2.5V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 20-pin QFN EP, this RoHS compliant component includes synchronous rectification for enhanced performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3569EUD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3569EUD#PBF technical specifications.
| Package/Case | QFN EP |
| Efficiency | 96% |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3569EUD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
