
Triple synchronous buck DC/DC controller with adjustable output voltage up to 5.5V and 1.2A output current per channel. Features a wide operating temperature range from -40°C to 125°C. Packaged in a 20-pin QFN for tape and reel distribution. RoHS compliant.
Analog Devices LTC3569EUD#TRPBF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3569EUD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
