The LTC3569EUDC#PBF is a 3-channel adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free QFN package. This device is RoHS compliant and features a synchronous rectifier. It is designed for use in DC/DC controllers and regulators, and is available in quantities of 91 per rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC3569EUDC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3569EUDC#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3569EUDC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
