
Triple synchronous buck DC/DC controller with adjustable output voltage up to 5.5V and 1.2A output current per channel. Features a 100% maximum duty cycle and operates from a 2.5V to 5.5V supply voltage. Packaged in a 20-pin QFN with a height of 800µm, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C. Supplied in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC3569EUDC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3569EUDC#TRPBF technical specifications.
| Package/Case | QFN |
| Height | 800um |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Outputs | 3 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3569EUDC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
