
The LTC3569IUD#PBF is a 3-output DC/DC controller with adjustable output voltage and current. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features a synchronous rectifier and has an efficiency of 96%. It is packaged in a QFN EP package and is available in quantities of 91 per rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC3569IUD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3569IUD#PBF technical specifications.
| Package/Case | QFN EP |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3569IUD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
