The LTC3569IUDC#PBF is a 3-output adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a QFN package. This device is RoHS compliant and features a synchronous rectifier. It can deliver up to 1.2A of output current and has an adjustable output voltage of up to 5.5V. The LTC3569IUDC#PBF is suitable for use in applications requiring a high level of power management.
Sign in to ask questions about the Analog Devices LTC3569IUDC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3569IUDC#PBF technical specifications.
| Package/Case | QFN |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3569IUDC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
