
The LTC3588EDD-2#PBF is a 5V fixed output voltage regulator with an operating supply current of 1.5uA. It can handle a maximum input voltage of 20V and a minimum input voltage of 14V. The device is packaged in a DFN package with a length of 3mm and is available in quantities of 121. The LTC3588EDD-2#PBF operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC3588EDD-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3588EDD-2#PBF technical specifications.
| Package/Case | DFN |
| Length | 3mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 14V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5uA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3588EDD-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
